0901420024
Conn Housing F 24 POS 2.54mm Crimp ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0901420024
Secondary Manufacturer Part#: 0901420024
- RoHS 10 Compliant
- Tariff Charges
The 90142-0024 is a 24-circuit 2-row 2.54mm pitch C-Grid III™ crimp housing, can be used with C-Grid III™ crimp terminal 90119. This 90142 series housing is made of PPO, mates with 90122, 90130, 90131 C-Grid III™ header, dual row, suitable for signal and wire-to-board applications.
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 3A
- Temperature range from -55 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPO (Polyphenylene Oxide) | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 15.24 mm | ||
| 30.48 x 15.24 x 7.72 mm | ||
| 7.72 mm | ||
| 30.48 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |