0901420014
Connector Housing, Friction Lock, C-Grid III 90142, Receptacle, 14 Ways, 2.54 mm
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0901420014
Secondary Manufacturer Part#: 0901420014
- RoHS 10 Compliant
- Tariff Charges
The 90142-0014 from Molex is a 2.54mm pitch, dual row 14 circuit C-Grid III crimp housing. Mates with 90122, 90130, 90131 dual row grid III header.
- Black colour PPO resin
- Operating temperature range from -55°C to 105°C
- Maximum current is 3A per contact
- UL certified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPO (Polyphenylene Oxide) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 15.24 mm | ||
| 17.78 x 15.24 x 7.72 mm | ||
| 7.72 mm | ||
| 17.78 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |