PDP SEO Portlet

0901301110

Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0901301110
Secondary Manufacturer Part#: 0901301110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 90130-1110 is a 10-way 2-row vertical C-Grid III™ Header with tin-plated brass contacts. It mates with 90142 C-Grid III™ crimp housing. Headers will accept both discrete wire and ribbon cable connectors. The 90130 series header comes with black polyester resin and is ideal for signal and wire-to-board applications.

  • Flexibility
  • Lock to mating part
  • Polarized to mating part
  • Shrouded closed ends
  • UL94V-0 flammability rating
  • Maximum durability of 30 mating cycles
  • Maximum current per contact is 3A
  • Maximum voltage is 350VAC/DC
  • Operating temperature range from -55to +125°C

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass
Tin
10
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369010
Schedule B: 85369010
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:3360  Mult:1680  
USD $:
0+
$0.00000