PDP SEO Portlet

0901210766

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0901210766
Secondary Manufacturer Part#: 0901210766
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Brass
Gold
Header
Black
Tin
260
Through Hole
-55 to 125 °C
2.5400 mm
11 mm
15.24 x 11 x 3.6 mm
3.6 mm
15.24 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 92 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1  
USD $: