PDP SEO Portlet

0900590007

Jumper (Busbar), Shunt, Molex C-Grid III Series 0.64mm Square & Round Pins, 2 Ways, 2.54 mm

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 0900590007
Secondary Manufacturer Part#: 0900590007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.54mm pitch low profile C-Grid micro shunt
  • For use with 0.025" square and round pins
  • Current rating is 1.5A
"

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester
Phosphor Bronze
Tin Over Nickel
Black
Tin Over Nickel
260 °C
Surface Mount
2
1
-55 to 125 to 125 °C
2.54 mm
2.54 mm
5.1 x 2.54 x 4.85 mm
4.85 mm
5.1 mm
90059
Micro Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
0+
$0.00000