PDP SEO Portlet

0878330631

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0878330631
Secondary Manufacturer Part#: 0878330631
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual beam contact and early entry terminal design
  • Shrouded and unshrouded style header
  • Centre polarization key and centre polarization slot prevents mismating
  • Locking ramps provide strong retention force to header
  • Locking windows ensure firm locking to receptacle

Technical Attributes

Find Similar Parts

Description Value
Nylon 46
Right Angle
Phosphor Bronze
Gold
Header
Black
Tin
265
Through Hole
-55 to 105 °C
2.0000 mm
8.4 mm
8.65 x 8.4 x 6.3 mm
6.3 mm
8.65 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:18600  Mult:1860  
USD $:
0+
$0.00000