PDP SEO Portlet

0878325622

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount Straight, Milli-Grid 87832

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0878325622
Secondary Manufacturer Part#: 0878325622
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 87832-5622 from Molex is a Milli-Grid fully shrouded dual row header. This header is made of phosphor bronze material with gold plating and tin termination plating. It mates with Milli-Grid vertical through hole receptacle 79107, 78787, Milli-Grid flex-to-board vertical receptacle 79108, Milli-Grid vertical surface mount receptacle 79109, 78788, Milli-Grid crimp housing 51110, Milli-Grid cable-to-board receptacle 87568.

  • Early entry system crimp terminals
  • Centre polarization key
  • Locking ramps
  • Centre polarization slot
  • Locking windows
  • Marking feature
  • Maximum 2A current per contact, maximum 125V voltage
  • Nylon resin
  • Lock to mating part with side and centre windows, PCB locator and with centre polarization slot

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon
Straight
Phosphor Bronze
Gold Over Nickel
14
2
2 mm
87832

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  47
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000