0878240015
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| 0 to 55 °C | ||
| 0.8000 mm | ||
| 8.5 mm | ||
| 42.73 x 8.5 x 9.85 mm | ||
| 9.85 mm | ||
| 42.73 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |