PDP SEO Portlet

0877591050

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0877591050
Secondary Manufacturer Part#: 0877591050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Header
Black
Tin
260
Surface Mount
-55 to 105 °C
2.0000 mm
4 mm
9.9 x 4 x 6.5 mm
6.5 mm
9.9 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 124 Weeks
Price for: Each
Quantity:
Min:2385  Mult:2385  
USD $:
0+
$0.00000