PDP SEO Portlet

0874370343

Pin Header, Wire-to-Board, 1.5 mm, 1 Rows, 3 Contacts, Surface Mount Straight, Pico-SPOX 87437

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0874370343
Secondary Manufacturer Part#: 0874370343
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Box-style contact
  • Friction lock
  • Straight and Right Angle headers
  • Polarizing features

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Tin
Header
Beige
Tin
260
20 mOhm
2.5 A
Surface Mount
3
1
-55 to 105 °C
1.5000 mm
4.45 mm
5.8 x 4.45 x 5.75 mm mm
5.75 mm
5.8 mm
87437
Solder
Shrouded

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
0+
$0.00000