0848549317
Manufacturer:Molex
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 0848549317
Secondary Manufacturer Part#: 0848549317
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| 5Signal | ||
| Plug | ||
| Cable Mount | ||
| 0 to 60 °C | ||
| 20.1 mm | ||
| 55.1 mm | ||
| 55.1 mm | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |