0836149016
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Matte Tin over Nickel | ||
| 260 °C | ||
| Through Hole | ||
| 25 POS | ||
| 2 | ||
| -40 to 125 °C | ||
| 1.2700 mm | ||
| 7.8 mm | ||
| 30.1 x 7.8 x 12.6 mm | ||
| 12.6 mm | ||
| 30.1 mm | ||
| 83164 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |