PDP SEO Portlet

0836119016

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0836119016
Secondary Manufacturer Part#: 0836119016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current rating per contact is 1A
  • Voltage rating is 350V
  • Temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)|Steel
Right Angle
Beryllium Copper
Gold
Pin
Matte Tin Over Nickel
Through Hole
9
2
-40 to 125 °C
1.2700 mm
17.22 mm
19.93 x 17.22 x 7.82 mm mm
7.82 mm
19.93 mm
83611
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:156  Mult:156  
USD $:
0+
$0.00000