0788640001
Manufacturer:Molex
Product Category:
Connectors, Power Connectors
Avnet Manufacturer Part #: 0788640001
Secondary Manufacturer Part#: 0788640001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer), Glass Filled Body | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Surface Mount | ||
| 4 | ||
| 1 | ||
| 4 | ||
| -40°C to 85°C °C | ||
| 1.6 mm | ||
| 5 mm | ||
| 4.8mm x 5mm x 2mm | ||
| 2 mm | ||
| 4.8 mm | ||
| 78864 Series | ||
| Solder | ||
| Battery Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |