PDP SEO Portlet

0787150016

Power Film Capacitor, 0.22 uF, 300 V, 1 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0787150016
Secondary Manufacturer Part#: 0787150016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
Metallized PP
800 V/us
0.0123 Ohm
GRADE II (Test Condition A)
22.5 mm
105 °C
-55 °C
176 A
20 mm
26.5 mm
R75 Series
11 mm
AEC-Q200
6.92 A
300 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369010
Schedule B: 85369010
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:500  
USD $: