0784431001
Conn DDR3 SO DIMM SKT 240 POS 2mm Press Fit ST Thru-Hole Tray
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 0784431001
Secondary Manufacturer Part#: 0784431001
- RoHS 10 Compliant
- Tariff Charges
- 78443 series, 1mm pitch, DDR3 DIMM socket
- 240 circuits (loaded) and 240 circuits (maximum)
- Durability of 25 mating cycles max
- Vertical entry angle and 94V-0 flammability
- Features keying to mating part
- Phosphor Bronze material, tin plating termination and gold plating mating
- High temperature thermoplastic black resin
- Features PCB locator and PCB retention
- Operating temperature range from -55° to +85°C
- Through-hole compliant pin termination interface style
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin-Lead | ||
| Through Hole | ||
| -55 to 85 °C | ||
| 2.0000 mm | ||
| 7.35 mm | ||
| 148 x 7.35 x 22.8 mm | ||
| 22.8 mm | ||
| 148 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |