0783492004
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Tin over Nickel | ||
| Through Hole | ||
| -55 to 85 °C | ||
| 24 | ||
| 5.2000 mm | ||
| 28.02 mm | ||
| 15 x 28.02 x 19.95 | ||
| 19.95 mm | ||
| 15 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |