PDP SEO Portlet

0761651307

Power Film Capacitor, 0.39 uF, 90 V, 160 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0761651307
Secondary Manufacturer Part#: 0761651307
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.39 uF
± 10%
Radial Box - 2 Pin
Through Hole
PC Pin
Metallized PP
120 V/us
0.0122 Ohm
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
47 A
13.5 mm
18 mm
R75 Series
7.5 mm
AEC-Q200
5.68 A
90 V
160 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369010
Schedule B: 85369010
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:672  Mult:672  
USD $: