PDP SEO Portlet

0757571101

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0757571101
Secondary Manufacturer Part#: 0757571101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass
Tin
Header
Black
Tin
235
Through Hole
-40 to 125 °C
3.5000 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  1470
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 93 Weeks
Price for: Each
Quantity:
Min:840  Mult:840  
USD $:
0+
$0.00000