0757055824
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Black | ||
| Tin over Nickel | ||
| Through Hole | ||
| -55 to 80 °C | ||
| 176 | ||
| 1.0000 mm | ||
| 24.8 mm | ||
| 35.9 x 24.8 x 16.2 | ||
| 16.2 mm | ||
| 35.9 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |