PDP SEO Portlet

0755860007

Conn MINI-SAS Receptacle 68 POS 0.8mm Solder RA SMD Emboss T/R

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, I/O Connectors
Avnet Manufacturer Part #: 0755860007
Secondary Manufacturer Part#: 0755860007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.5A current maximum per contact
  • 30V AC (RMS)/DC voltage maximum
  • Dual row, right angle orientation and surface mount termination interface style
  • 68 circuits (loaded) and 68 circuits (maximum)
  • Durability (mating cycles max) is 250
  • Max cycle is 1 and 20 max duration
  • High performance alloy (HPA) metal material and gold material -plating mating
  • Features polarized to PCB, polarized to mating part and PCB locator
  • Black colour high temperature thermoplastic resin
  • Operating temperature range from -40° to +80°C

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
Solder
Receptacle
68
75586

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 75 Weeks
Price for: Each
Quantity:
Min:1650  Mult:1650  
USD $: