PDP SEO Portlet

0747370009

Cages, Pluggable I/O Connector, SFP Type, 1 x 1 (Single), Through Hole, Press-Fit

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0747370009
Secondary Manufacturer Part#: 0747370009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74737-0009 is a horizontal EMI Cage for use with small form-factor pluggable connectors. It mates with 74720 SFP copper module, 73929 2Gbps passive SFP cable assembly, 73930 2Gbps active SFP cable assembly, 74742 4Gbps passive SFP cable assembly and 74743 4Gbps active SFP cable assembly.

Technical Attributes

Find Similar Parts

Description Value
265
-55 to 105 °C
48.73 mm
14.5 x 48.73 x 9.7 mm
9.7 mm
14.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:3888  Mult:1296  
USD $: