0744410001
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Tin | ||
| 260 °C | ||
| Surface Mount | ||
| 20 | ||
| -40 to 85 °C | ||
| 0.8 mm | ||
| 8.23 mm | ||
| 5.37 mm | ||
| 11 mm | ||
| 74441 | ||
| Solder | ||
| SFP+ |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |