0735912062
Power Film Capacitor, 1 uF, 90 V, 160 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole
Manufacturer:Molex
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: 0735912062
Secondary Manufacturer Part#: 0735912062
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PP | ||
| 120 V/us | ||
| 4800 uOhm | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 105 °C | ||
| -55 °C | ||
| 120 A | ||
| 16 mm | ||
| 18 mm | ||
| R75 Series | ||
| 10 mm | ||
| AEC-Q200 | ||
| 9.75 A | ||
| 90 V | ||
| 160 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85177990 |
| Schedule B: | 85177990 |