0734206500
Manufacturer:Molex
Product Category:
RF & Wireless, Connectorized RF & Wireless Modules, RF Adapter Modules
Avnet Manufacturer Part #: 0734206500
Secondary Manufacturer Part#: 0734206500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| SMP-MAX to SMP-MAX | ||
| Receptacle-Receptacle | ||
| 50 Ohm | ||
| Gold Over Nickel | ||
| -55 to 165 °C | ||
| 4 x 17.6 mm | ||
| 73420 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |