0734151001
Conn MMCX Receptacle 0 to 6GHz 50 Ohm Solder RA Through Hole Gold
Click image to enlarge
Manufacturer:Molex
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 0734151001
Secondary Manufacturer Part#: 0734151001
- RoHS 10 Compliant
- Tariff Charges
The 73415-1001 is a MMCX right angle PCB Jack receptacle with gold plated contacts designed to provide reliable electronic performance from DC to 6GHz. This 73415 series MMCX compact and lightweight connectors is ideal for space-critical applications. The mechanical stability is maintained via a snap-on interface that uses no slotting in the outer conductor. Typical applications include wireless/PCS devices, telecommunications, GPS receivers and consumer electronics.
- Microminiature design allows for use in space-critical applications
- Snap-on coupling reduces installation time
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Right Angle | ||
| Right Angle Jack | ||
| PCB Mount | ||
| Beryllium Copper | ||
| Gold Plated Contacts | ||
| 6 GHz | ||
| 50 Ohm | ||
| 73415 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.10 |
| Schedule B: | 8536.69.40.10 |