0733910060
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
- RoHS 10 Compliant
- Tariff Charges
The 73391-0060 is a SMA Jack receptacle with brass body, gold-plated beryllium copper contacts, solder termination and PCB mounting. This 73391 series jack has PTFE insulation, ensures connector will not decouple in vibration intensive applications, space saving vertical mating. The SMA RF connector designed for mode-free operation from DC to 18GHz, SMA connector ensures a high degree of mechanical strength and durability. The SMA connector is a high-performance subminiature connector for microwave frequencies. The threaded coupling insures uniform contact of the outer conductors, which enables the SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability.
- Subminiature design - space-saving vertical mating
- Threaded coupling ensures connector will not decouple in vibration intensive applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Vertical | ||
| Straight Jack | ||
| PCB Mount | ||
| Beryllium Copper | ||
| Gold Plated Contacts | ||
| 18 GHz | ||
| 50 Ohm | ||
| 73391 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |