0732512201
RF / Coaxial Connector, SMA Coaxial, Right Angle Bulkhead Jack, Through Hole Right Angle, 50 ohm
Click image to enlarge
Manufacturer:Molex
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 0732512201
Secondary Manufacturer Part#: 0732512201
- RoHS 10 Compliant
- Tariff Charges
- Threaded coupling
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Right Angle | ||
| Right Angle Bulkhead Jack | ||
| Panel Mount | ||
| Beryllium Copper | ||
| Gold Plated Contacts | ||
| 18 GHz | ||
| 50 Ohm | ||
| 73251 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |