0731000207
Conn SMB RCP 50Ohm Solder ST Thru-Hole Gold Tray
Click image to enlarge
Manufacturer:Molex
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 0731000207
Secondary Manufacturer Part#: 0731000207
- RoHS 10 Compliant
- Tariff Charges
The 73100-0207 is a straight SMB PCB Jack receptacle designed for applications operating to 4GHz. This 73100 series SMB subminiature RF connector is ideal for fast installation in the field. It includes a snap on interface, controlled by industry standard specifications and is easy to connect and disconnect. Mechanical stability provided by the SMB interface and its relative small size allows uses in applications where space is limited.
- Space-saving vertical mating
- Ideal for wireless and GPS applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Vertical | ||
| Straight Jack | ||
| PCB Mount | ||
| Brass | ||
| Gold Plated Contacts | ||
| 4 GHz | ||
| 50 Ohm | ||
| 73100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.10 |
| Schedule B: | 8536.69.40.10 |