PDP SEO Portlet

0714391464

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0714391464
Secondary Manufacturer Part#: 0714391464
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Receptacle
Tin
260
Surface Mount
-55 to 85 °C
1.0000 mm
6.6 mm
35.9 x 6.6 x 7.3 mm
7.3 mm
35.9 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:840  Mult:840  
USD $:
0+
$0.00000