0678005003
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Header | ||
| Tin over Nickel | ||
| 255 | ||
| Surface Mount | ||
| -35 to 85 °C | ||
| 7 | ||
| 1.2700 mm | ||
| 16.9 mm | ||
| 16.9 x 6.45 x 8.4 | ||
| 6.45 mm | ||
| 8.4 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |