0670688001
- Full shielded
- Maximum rated current is 1.5A
- Maximum voltage is 30V (rms)
- UL94V-0 flammability rating
- Operating temperature range from 0 to 50°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |