PDP SEO Portlet

0643231039

Contact, 64323, Socket, Crimp, 14 AWG, Tin Plated Contacts

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0643231039
Secondary Manufacturer Part#: 0643231039
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Hybrid-connection system using three different terminal sizes; CP 0.635/CP 1.50/CP 2.80mm terminals
  • High-density system due to compact-connector
  • Modular-connector system with a wide variety of circuit sizes ( 22 to 53)
  • System offers several colour codings and mechanical polarization
  • For IP6K7 and IP6K9 sealing, a blind plug is available to close 0.60/1.50/2.80mm terminal cavities
  • Wide range of standard headers and standardized cut-out header shapes
  • 32-circuit wire-to wire male header is designed for either bracket or clip mounting
  • Blind plugs available to close unused connector cavities

Technical Attributes

Find Similar Parts

Description Value
Straight
1 to 2 mm²
Wire to Board Housing
Copper
Tin
Power
Receptacle
Tin
4 mOhm
12 A
Cable Mount
-40 to 125 °C
1.524|3.048 um
18 mm mm
64323
No
Crimp
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:27500  Mult:27500  
USD $:
0+
$0.00000