0643202311
Conn Housing F 36 POS 2.54mm Crimp ST Carton

- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Polyester | ||
Straight | ||
Receptacle | ||
Black | ||
-40 to 125 °C | ||
2.5400 mm | ||
40.1 mm | ||
34.9 x 40.1 mm | ||
34.9 mm |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | 8536904000 |
Schedule B: | 8538907060 |