0559090574
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Plug | ||
| Black | ||
| Gold | ||
| 40 mOhm | ||
| 0.3 A | ||
| Surface Mount | ||
| 40 | ||
| 2 | ||
| -25 to 85 °C | ||
| 0.4000 mm | ||
| 2.13 mm | ||
| 12 x 2.13 x 1.14 mm mm | ||
| 1.14 mm | ||
| 12 mm | ||
| 55909 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |