PDP SEO Portlet

0545502672

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0545502672
Secondary Manufacturer Part#: 0545502672
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.82 uF
± 10%
Radial Box - 2 Pin
Through Hole
PC Pin
Metallized PP
120 V/us
5800 uOhm
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
98 A
16 mm
18 mm
R75 Series
10 mm
AEC-Q200
8.83 A
90 V
160 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369010
Schedule B: 85369010
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $: