PDP SEO Portlet

0539840681

Conn Firewire SKT 6 POS 2mm Solder RA Through Hole Tray

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0539840681
Secondary Manufacturer Part#: 0539840681
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plastic
Right Angle
Brass
Gold
Receptacle
Tin over Nickel
260 °C
Through Hole
6
-40 to 85 °C
2.0000 mm
14.5 mm
13.5 x 14.5 x 8.7 mm
8.7 mm
13.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:770  Mult:770  
USD $:
0+
$0.00000