0533980267
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 46 | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Header | ||
| Tin | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 1.2500 mm | ||
| 5.1 mm | ||
| 7.65 x 5.1 x 5.7 mm | ||
| 5.7 mm | ||
| 7.65 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |