0533750710
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Header | ||
| Natural | ||
| Tin | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 2.5000 mm | ||
| 6.8 mm | ||
| 19.9 x 6.8 x 11.5 mm | ||
| 11.5 mm | ||
| 19.9 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |