0526100572
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 46 | ||
| Straight | ||
| Socket | ||
| Phosphor Bronze | ||
| Gold | ||
| Natural | ||
| Tin | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 1.0000 mm | ||
| 3.6 mm | ||
| 11.6 x 3.6 x 5.75 mm | ||
| 5.75 mm | ||
| 11.6 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |