PDP SEO Portlet

0513533200

Conn Housing RCP 32 POS 2mm Crimp ST Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0513533200
Secondary Manufacturer Part#: 0513533200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
-25 to 85 °C
2.0000 mm
10.9 mm
35.4 x 10.9 x 11.5 mm
11.5 mm
35.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $: