PDP SEO Portlet

0513531000

Connector Housing, MicroClasp 51353, Receptacle, 10 Ways, 2 mm, 56134, 500638 Crimp Terminals

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 分离导线束连接器
Avnet Manufacturer Part #: 0513531000
Secondary Manufacturer Part#: 0513531000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MicroClasp Wire to Board Connector System provide space savings and easy mating/unmating compared to similar 2mm and 2.5mm pitch wire to board systems.

  • Low insertion force terminal design
  • High current contacts carry up to 3A
  • Inner positive lock provides latch protection
  • Two-point contact design to secure electrical contact
  • Housing lance system

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
-25 to 85 °C
2.0000 mm
10.9 mm
13.4 x 10.9 x 11.5 mm
11.5 mm
13.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 79 Weeks
Price for: Each
Quantity:
Min:16000  Mult:8000  
USD $:
0+
$0.00000