PDP SEO Portlet

0511102051

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0511102051
Secondary Manufacturer Part#: 0511102051
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Centre polarization key
  • Locking ramps
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
6 A
Cable Mount
20
2
-40 to 105 °C
2.0000 mm
7 mm
20.2 x 7 x 4.8 mm mm
4.8 mm
20.2 mm
51110
Wire to Board
125|125 Vdc|Vac
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:80000  Mult:4000  
USD $: