PDP SEO Portlet

0511101260

Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Bag

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 分离导线束连接器
Avnet Manufacturer Part #: 0511101260
Secondary Manufacturer Part#: 0511101260
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
2.0000 mm
7 mm
12.2 x 7 x 4.8 mm
4.8 mm
12.2 mm
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
0+
$0.00000