0511100460
Connector Housing, Milli-Grid 51110 Series, Receptacle, 4 Ways, 2 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -40 to 105 °C | ||
| 2.0000 mm | ||
| 7 mm | ||
| 4.2 x 7 x 4.8 mm | ||
| 4.8 mm | ||
| 4.2 mm | ||
| 30 to 24, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |