PDP SEO Portlet

0511030200

Conn Housing RCP 2 POS 2.5mm Crimp ST Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0511030200
Secondary Manufacturer Part#: 0511030200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
White
-40 to 105 °C
2.5000 mm
9.5 mm
7.2 x 9.5 x 7.5 mm
7.5 mm
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.9000-00
Schedule B: 8536.9000-00
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
0+
$0.00000