PDP SEO Portlet

0502179001

Contact, 50217, Socket, Crimp, 18 AWG, Tin Plated Contacts, Molex 51067 Series Housing Connectors

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 连接器触点, 其他触芯
Avnet Manufacturer Part #: 0502179001
Secondary Manufacturer Part#: 0502179001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Receptacle
Tin
Cable Mount
10 x 3.7 x 4 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  81000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 69 Weeks
Price for: Each
Quantity:
Min:27000  Mult:27000  
USD $: