PDP SEO Portlet

0480749101

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat5e, Surface Mount

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0480749101
Secondary Manufacturer Part#: 0480749101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

48074-9101 is a right angle, surface mount modular jack with integrated magnetics and LED. It mates with FCC 68 plugs.

  • 8/8, RJ45 modular jack
  • 1.5A maximum current per contact
  • With all panel grounding tabs
  • 5.5VDC maximum voltage
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
Right Angle
Cat5, Cat5e
With LED
Without Light Pipe
With Magnetics
RJ45 Jack
8P8C
1
48074
Shielded

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
0+
$0.00000