PDP SEO Portlet

0480371000

USB Connector, USB Type A, USB 2.0, Plug, 4 Ways, Surface Mount, Right Angle

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, USB, USB连接器
Avnet Manufacturer Part #: 0480371000
Secondary Manufacturer Part#: 0480371000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 48037-1000 is a 4-way 1-row right angle Type A Universal Serial Bus (USB) shielded I/O plug with gold-plated brass contacts. The 48037 series surface mount plug is suitable for wire-to-board applications. It mates with USB Type A receptacle. Industry standard USB connectors and cable assemblies provide connection for power and data exchange without the need for a host PC across a variety of industries. The Universal Serial Bus was developed in 1996 to integrate a variety of existing PC I/O ports into a single interface with hot-plugging, automatic configuration capabilities and increased bandwidth to enhance serial I/O throughput for a wide range of peripherals.

  • Lock to mating part
  • Keying to mating part
  • Polarized to mating part
  • Polarized to PCB
  • Superior shielding against RFI and EMI
  • Bevelled metal pins provides ground to PCB and strong board retention
  • Maximum current per contact is 1.5A
  • Maximum voltage is 150VAC (RMS)

Technical Attributes

Find Similar Parts

Description Value
Brass
Gold
Plug

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
0+
$0.00000