0475710001
Memory Card Connector, MicroSD, Push-Pull, 8 Contacts, Phosphor Bronze, Gold Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Black | ||
| Gold Flash over Nickel | ||
| 255 °C | ||
| 500 mA | ||
| Surface Mount | ||
| 8 POS | ||
| 1 | ||
| -40 to 85 °C | ||
| 8 | ||
| 1.0000 mm | ||
| 5.45 mm | ||
| 11.4 x 5.45 x 2.3 mm | ||
| 2.3 mm | ||
| 11.4 mm | ||
| 47571 | ||
| Solder | ||
| Micro SD Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |